The SST-90-WCLS-F11-N2450 is a surface-mount LED emitter with a domed lens style and a correlated color temperature of 4000K. It features a color rendering index of 70 and a viewing angle of 100°. The LED is available in a package quantity of 25 and is packaged in tape and reel format. The device has a maximum current rating of 9A and is designed for use in optoelectronic applications.
Sign in to ask questions about the Luminus SST-90-WCLS-F11-N2450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus SST-90-WCLS-F11-N2450 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 5.4mm |
| Length | 11mm |
| Lens Style | Domed |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-WCLS-F11-N2450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.