Luminus SST-90-WWRM-F11-J2750 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K ~ 3000K |
| Height | 5.4mm |
| Length | 10mm |
| Lens Style | Domed |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SST-90-WWRM-F11-J2750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.