The SST-90-WWRM-F11-K3750 is a module-style LED emitter with a correlated color temperature of 2700K to 3000K. It has a maximum current rating of 9A and is available in quantities of 25 per tape and reel. The module measures 5.4mm in height, 10mm in length, and 11mm in width, with a domed lens style and a viewing angle of 100 degrees. The SST-90-WWRM-F11-K3750 is designed for use in general applications and is packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Luminus SST-90-WWRM-F11-K3750 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K ~ 3000K |
| Height | 5.4mm |
| Length | 10mm |
| Lens Style | Domed |
| Max Current Rating | 9A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | SST-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.