The SST-90-WWRM-T11-GL750 is a white LED module from Luminus, featuring a correlated color temperature range of 2700K to 3000K. It has a maximum current rating of 9A and is designed for surface mount applications. The module measures 5.4mm in height, 10mm in length, and 11mm in width. It is packaged in a tray with 250 units per package and is tested at 40°C. The LED module has a viewing angle of 100° and a domed lens style.
Luminus SST-90-WWRM-T11-GL750 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K ~ 3000K |
| Height | 5.4mm |
| Length | 10mm |
| Lens Style | Domed |
| Max Current Rating | 9A |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | SST-90 |
| Test Temperature | 40°C |
| Viewing Angle | 100° |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.