LED DRVR Module Pulse IP20 33V 1.05A Box
Lumotech L05011i technical specifications.
| Max Output Power | 20W |
| Output Current | 1.05A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 240V |
| Weight | 105g |
| RoHS | Compliant |
No datasheet is available for this part.