
Lumotech L05016Ci, Constant Current Dimmable LED Driver 20W 1 43V 0.11 0.5A
Lumotech L05016Ci technical specifications.
| Max Output Power | 20W |
| Output Current | 500mA |
| Output Voltage | 43V |
| Ratings | IP20 |
| Voltage Rating | 240V |
| RoHS | Compliant |
No datasheet is available for this part.
