Sign in to ask questions about the Lutron FG5000A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lutron FG5000A technical specifications.
| Height | 227mm |
| Length | 39mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 551g |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Lutron FG5000A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.