Lutron WA-2017SD technical specifications.
| Interface | RS-232, USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Weight | 489g |
| RoHS | Compliant |
Download the complete datasheet for Lutron WA-2017SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.