Lutze 104216 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Mount | Cable |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lutze 104216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
