Flexible Cable Polyvinyl Chloride 4Conductors 16AWG 8mm 600V Gray
Lutze 108373A technical specifications.
| Type | Flexible Cable |
| Size | 16AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 8mm |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.