Sign in to ask questions about the Lutze 110668 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lutze 110668 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PU |
| Mount | Cable |
| Number of Cores | 12 |
| Outside Diameter | 12.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Lutze 110668 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
