
This 5-core shielded cable features a copper conductor and a TPE jacket. It has a voltage rating of 300V and a wire/cable gauge of 26AWG. The cable has an outside diameter of 10.3mm and is designed for cable mounting. It does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Lutze 111459 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lutze 111459 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Mount | Cable |
| Number of Cores | 5 |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lutze 111459 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
