Checking distributor stock and pricing after the page loads.
| Type | PUR Cable |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.4mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |