
Lutze 750360 technical specifications.
| Height | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lutze 750360 to view detailed technical specifications.
No datasheet is available for this part.
