
LUX 6240-99-995-1232 technical specifications.
| Mount | Screw |
| MSCP | 0.95MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for LUX 6240-99-995-1232 to view detailed technical specifications.
No datasheet is available for this part.
