LUX 6240-99-995-1294 Incandescent Lamp, BA9s, T-2, 0.95, 4000 h, 6.5 V
Checking distributor stock and pricing after the page loads.
| Mount | External |
| MSCP | 0.95MSCP |
| Operating Supply Voltage | 6.5V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |