LUX 6240-99-995-1922 technical specifications.
| Mount | External |
| MSCP | 0.95MSCP |
| Operating Supply Voltage | 6.5V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for LUX 6240-99-995-1922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
