Sign in to ask questions about the Luxo 16115LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luxo 16115LG technical specifications.
| Color | Grey |
| Mount | Edge, Clamp |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| Series | JFM |
| RoHS | Compliant |
Download the complete datasheet for Luxo 16115LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.