Hearing & Vision Aids KFM LED Mag 45"" Arm 5-DioLens 2.25X 120V
Luxo 18115BK technical specifications.
| Color | Black |
| Length | 45inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KFM LED |
| RoHS | Compliant |
Download the complete datasheet for Luxo 18115BK to view detailed technical specifications.
No datasheet is available for this part.
