Hearing & Vision Aids FLUORESCENT TASK LIGHT MATTE BLACK
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 42inch |
| Mount | Edge, Clamp |
| Operating Supply Voltage | 120V |
| RoHS Compliant | Yes |
| Series | Ledu |
| Weight | 8.8lb |
| RoHS | Compliant |