Sign in to ask questions about the Lyn-Tron ST9675-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lyn-Tron ST9675-33 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 18.28 |
| Product Depth (mm) | 7.11 |
| Type | Female Screw Lock |
| Cage Code | 05791 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron ST9675-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.