WORKSTATION, 37.875INX72INX28IN; Length:28; Width:72; Height:37.875; Drop Ship:Yes; Tool Body Material:- ;RoHS Compliant: NA
Lyon DD77648 technical specifications.
| Height | 37.875inch |
| Length | 28inch |
| Reach SVHC Compliant | Unknown |
| Width | 72inch |
| RoHS | Not Compliant |
No datasheet is available for this part.