Terminal Brass M 9.5mm Gold Over Nickel
Mac-Eight CD-14-6 technical specifications.
| Type | Terminal |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.