Mac-Eight PD-133 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.