Sign in to ask questions about the Mac-Eight PD-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mac-Eight PD-14 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 6 |
| Product Depth (mm) | 1.05 |
| Product Height (mm) | 1.05 |
| Contact Type | Signal |
| Gender | SKT |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCS01 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Mac-Eight PD-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.