Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PD-77 Datasheet | Signal & Power | Mac-Eight
Browse
Manufacturers
API
BOM
Account
MAC EIGHT
PD-77
Datasheet
Mac-Eight
PD-77
SOCKET PIN
Connectors & Interconnects
Accessories
Connectors & Interconnects
Accessories
Contacts
Signal & Power
SOCKET PIN
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Mac-Eight PD-77 technical specifications.
General
Max Current Rating
5
A
Min Operating Temperature
-40
°C
Max Operating Temperature
125
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account