Conn Transistor Socket SKT 2 POS Solder ST Thru-Hole Pack
Mac-Eight PTR-1-SB technical specifications.
| Type | Transistor Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 20A |
| Housing Color | Black |
| Keyed | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.