Mac8 WL-1 technical specifications.
| Current Rating | 3A |
| Diameter | 6mm |
| Height | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Mac8 WL-1 to view detailed technical specifications.
No datasheet is available for this part.