Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WL-12 Datasheet | Mac8
Browse
Manufacturers
API
BOM
Account
MAC8
WL-12
Datasheet
Mac8
WL-12
WL-12
WL-12
Current Rating
3A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Mac8 WL-12 technical specifications.
General
Current Rating
3A
Diameter
13.7mm
Height
2.5mm
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account