The SI-BJ-0222-3 is a 2-contact right-angle through-hole I/O connector with a terminal pitch of 5.08mm and a termination method of solder. It has a maximum current rating of 0.25A and a maximum voltage rating of 130VAC. The connector is designed to operate within a temperature range of -40 to 85°C.
Maclean Senior Industries SI-BJ-0222-3 technical specifications.
| Type | Bantam |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 0.25A |
| Max Voltage Rating | 130VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.