180 Degree Hybrid Coupler, 8000MHz Min, 12400MHz Max, 0.8dB Insertion Loss-Max,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |