RF Connector Adapter, BNC-SMA, Male-Female, Jack-plug,
Macom 3282-2240-00 technical specifications.
| Insulator Material | TFE |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | 3282 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Macom 3282-2240-00 to view detailed technical specifications.
No datasheet is available for this part.