RF Connector Adapter, BNC-SMA, Panel Mount, Female-Female, Jack-jack
Macom 3284-2240-00 technical specifications.
| Insulator Material | TFE |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | 3284 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Macom 3284-2240-00 to view detailed technical specifications.
No datasheet is available for this part.