RF Connector Adapter, SMA-BM, Panel Mount, Female-Female, Jack-jack,
Macom 4584-2240-02 technical specifications.
| Insulator Material | TFE |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | 4584 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.