Variable Attenuator, 500MHz Min, 2000MHz Max, 3.5dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8
Macom AT-109 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.