Variable Attenuator, 0MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT, CERAMIC, CR-12, 16 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |