Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, HERMETIC SEALED, ROHS COMPLIANT, CERAMIC, CR-13, 24 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |