Variable Attenuator, 824MHz Min, 960MHz Max, 2.1dB Insertion Loss-Max, PLASTIC, MO-178AA, SOT-25, 5 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |