Variable Attenuator, 0MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, GAAS, PLASTIC, MS-013AA, SOW-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |