The DS-109 PIN is an 8-pin FP-2 RF combiner module with a frequency range of 10 to 500 MHz. It has one input and two outputs, both of which are single-ended. The module has a typical input VSWR of 1.3(Max) and a typical output VSWR of 1.3(Max). It is packaged in an FP-2 case with 8 pins.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 10 to 500MHz |
| Typical Input VSWR | 1.3(Max) |
| Typical Output VSWR | 1.3(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 8 |
| Package/Case | FP-2 |
| Package Family Name | FP-2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |