Divider 1-IN 2-OUT 0.4MHz to 400MHz 8-Pin FP-2
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 0.4 to 400MHz |
| Typical Input VSWR | 1.5(Max) |
| Typical Output VSWR | 1.5(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 8 |
| Package/Case | FP-2 |
| Package Family Name | FP-2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |