Divider 1-IN 3-OUT 1MHz to 300MHz 4-Pin Case C-8
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Frequency Range | 1 to 300MHz |
| Typical Input VSWR | 1.5(Max) |
| Typical Output VSWR | 1.5(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 4 |
| Package/Case | Case C-8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |