Divider 1-IN 3-OUT 25MHz to 1000MHz 10-Pin FP-3
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Frequency Range | 25 to 1000MHz |
| Typical Input VSWR | 1.9(Max) |
| Typical Output VSWR | 1.9(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 10 |
| Package/Case | FP-3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |