The DS-327-PIN is a single-ended input, single-ended output RF combiner module with a frequency range of 5 to 1000. It has a typical input VSWR of 1.5(Max) and a typical output VSWR of 1.5(Max). The module is packaged in an 8-pin FP-2 package and is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 5 to 1000MHz |
| Typical Input VSWR | 1.5(Max) |
| Typical Output VSWR | 1.5(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 8 |
| Package/Case | FP-2 |
| Package Family Name | FP-2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |