Splitter And Combiner, 824MHz Min, 960MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |