Splitter, 1700MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, LEAD FREE, PLASTIC, MS-013AA, SOW-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |