Divider 1-IN 2-OUT 0.4MHz to 400MHz 4-Pin(4+Tab) SF-1
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 0.4 to 400MHz |
| Typical Input VSWR | 1.5(Max) |
| Typical Output VSWR | 1.5(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 4 |
| Package/Case | SF-1 |
| Package Family Name | SF-1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |