Splitter, 10MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, HERMETIC SEALED, SF-1, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |