Directional Coupler, 5MHz Min, 1000MHz Max, 2.3dB Insertion Loss-Max, SM-22, 5 PIN
Macom EMDC-10-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.