This module is a 1-input 2-output RF combiner with a frequency range of 2 to 2000 MHz. It has a typical input VSWR of 1.5 (max) and a typical output VSWR of 1.5 (max). The module is designed for single-ended input and output signals. It is packaged in a case C-19 module with a module package family name.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 2 to 2000MHz |
| Typical Input VSWR | 1.5(Max) |
| Typical Output VSWR | 1.5(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Package/Case | Case C-19 |
| Package Family Name | Module |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |